SLPIPA25BNO | |
---|---|
DigiKey Part Number | 965-SLPIPA25BNO-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA25BNO |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.71000 | ¥85.71 |
10 | ¥73.08400 | ¥730.84 |
25 | ¥69.00520 | ¥1,725.13 |
50 | ¥68.63400 | ¥3,431.70 |
100 | ¥65.31640 | ¥6,531.64 |