SLPHIRCBPSR2 | |
---|---|
DigiKey Part Number | 965-SLPHIRCBPSR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRCBPSR2 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.48000 | ¥195.48 |
10 | ¥166.52800 | ¥1,665.28 |
30 | ¥156.88667 | ¥4,706.60 |
50 | ¥146.36760 | ¥7,318.38 |
100 | ¥129.71490 | ¥12,971.49 |
250 | ¥122.70372 | ¥30,675.93 |
500 | ¥120.07414 | ¥60,037.07 |