SLPCRB50BSB3 | |
---|---|
DigiKey Part Number | 965-SLPCRB50BSB3-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRB50BSB3 |
Description | SURLOK PLUS, 8.0MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.27000 | ¥126.27 |
10 | ¥107.71300 | ¥1,077.13 |
25 | ¥101.69640 | ¥2,542.41 |
50 | ¥101.14980 | ¥5,057.49 |
100 | ¥96.26000 | ¥9,626.00 |