PV-694663-M10 | |
---|---|
DigiKey Part Number | 956-PV-694663-M10-ND |
Manufacturer | |
Manufacturer Product Number | PV-694663-M10 |
Description | 6MM/10AWG PIN (MACHINED) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Solar 10 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | 10 AWG | |
Contact Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.84700 | ¥68.47 |
25 | ¥6.55800 | ¥163.95 |
50 | ¥6.41180 | ¥320.59 |
100 | ¥6.12040 | ¥612.04 |
300 | ¥5.53750 | ¥1,661.25 |
500 | ¥5.13112 | ¥2,565.56 |