PV-692883-M04 | |
---|---|
DigiKey Part Number | 956-PV-692883-M04-ND |
Manufacturer | |
Manufacturer Product Number | PV-692883-M04 |
Description | 4.0MM/12AWG PIN (MACHINED) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Solar 12 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | 12 AWG | |
Contact Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.71400 | ¥57.14 |
25 | ¥5.47760 | ¥136.94 |
50 | ¥5.36260 | ¥268.13 |
100 | ¥5.12950 | ¥512.95 |
250 | ¥4.66316 | ¥1,165.79 |
800 | ¥4.10490 | ¥3,283.92 |