MS52000-9 | |
---|---|
DigiKey Part Number | 339-MS52000-9-ND |
Manufacturer | |
Manufacturer Product Number | MS52000-9 |
Description | 10-40450-24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 24 Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 24 | |
Material | Rubber | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.58200 | ¥45.82 |
25 | ¥4.39680 | ¥109.92 |
50 | ¥4.30340 | ¥215.17 |
100 | ¥4.11630 | ¥411.63 |
250 | ¥3.74224 | ¥935.56 |
500 | ¥3.36802 | ¥1,684.01 |
1,000 | ¥3.29422 | ¥3,294.22 |