MS52000-4 | |
---|---|
DigiKey Part Number | 339-MS52000-4-ND |
Manufacturer | |
Manufacturer Product Number | MS52000-4 |
Description | 10-40450-14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 14, 14S Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 14, 14S | |
Material | Rubber | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.69800 | ¥36.98 |
25 | ¥3.54680 | ¥88.67 |
50 | ¥3.47020 | ¥173.51 |
100 | ¥3.31970 | ¥331.97 |
250 | ¥3.01792 | ¥754.48 |
500 | ¥2.71614 | ¥1,358.07 |
1,000 | ¥2.65663 | ¥2,656.63 |