MS3108E28-20S | |
---|---|
DigiKey Part Number | 339-MS3108E28-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS3108E28-20S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 28-20 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A, 23A | |
Voltage Rating | - | |
Cable Opening | 0.922" (23.42mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥675.67000 | ¥675.67 |
10 | ¥619.99600 | ¥6,199.96 |
25 | ¥596.14680 | ¥14,903.67 |
50 | ¥576.27400 | ¥28,813.70 |
100 | ¥544.48000 | ¥54,448.00 |