H4SMC2DMS | |
---|---|
DigiKey Part Number | 956-H4SMC2DMS-ND |
Manufacturer | |
Manufacturer Product Number | H4SMC2DMS |
Description | MALE H4 PLUS CABLE CONNECTOR FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector Plus 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Plus | |
Features | 14 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.02000 | ¥20.02 |
10 | ¥17.39300 | ¥173.93 |
400 | ¥14.06433 | ¥5,625.73 |
1,200 | ¥11.10346 | ¥13,324.15 |
5,200 | ¥9.84506 | ¥51,194.31 |