H4SFM6DM | |
---|---|
DigiKey Part Number | 956-H4SFM6DM-ND |
Manufacturer | |
Manufacturer Product Number | H4SFM6DM |
Description | FEMALE H4 PLUS BULKHEAD CONNECTO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Coupler Connector Plus 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 10 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.47000 | ¥25.47 |
10 | ¥23.15900 | ¥231.59 |
25 | ¥21.93120 | ¥548.28 |
50 | ¥21.42340 | ¥1,071.17 |
100 | ¥20.40260 | ¥2,040.26 |
400 | ¥17.85230 | ¥7,140.92 |
800 | ¥15.81203 | ¥12,649.62 |
1,200 | ¥14.79190 | ¥17,750.28 |
2,800 | ¥13.77177 | ¥38,560.96 |