ELR2Z02 | |
---|---|
DigiKey Part Number | 965-ELR2Z02-ND |
Manufacturer | |
Manufacturer Product Number | ELR2Z02 |
Description | E-POWER LITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 12 AWG | |
Features | Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.16000 | ¥133.16 |
10 | ¥113.52500 | ¥1,135.25 |
25 | ¥107.19040 | ¥2,679.76 |
50 | ¥106.61260 | ¥5,330.63 |
100 | ¥100.27370 | ¥10,027.37 |
250 | ¥95.08728 | ¥23,771.82 |
500 | ¥92.78228 | ¥46,391.14 |