C10-040793-000 | |
---|---|
DigiKey Part Number | AI10-040793-000-ND |
Manufacturer | |
Manufacturer Product Number | C10-040793-000 |
Description | CONTACT SOCKET 8-10AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 8-10 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 8-10 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.52000 | ¥87.52 |
100 | ¥51.80390 | ¥5,180.39 |