ATC10-5-16PN | |
---|---|
DigiKey Part Number | 965-ATC10-5-16PN-ND |
Manufacturer | |
Manufacturer Product Number | ATC10-5-16PN |
Description | CONN RCPT HSG MALE 5POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Shell Size - Insert | 5-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥38.73200 | ¥387.32 |
25 | ¥36.57240 | ¥914.31 |
50 | ¥36.37500 | ¥1,818.75 |
100 | ¥34.21230 | ¥3,421.23 |
250 | ¥32.44304 | ¥8,110.76 |
500 | ¥31.65650 | ¥15,828.25 |
1,000 | ¥30.87004 | ¥30,870.04 |
2,500 | ¥30.08356 | ¥75,208.90 |