AIO-CSM50 | |
---|---|
DigiKey Part Number | AIO-CSM50-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSM50 |
Description | CABLE GLAND 32-38MM M50 POLYAMID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M50x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.260" (32.00mm) | |
Outside Cable Diameter (Max) | 1.496" (38.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Panel Nut, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.95000 | ¥186.95 |
10 | ¥159.44100 | ¥1,594.41 |
25 | ¥150.54160 | ¥3,763.54 |
50 | ¥149.73240 | ¥7,486.62 |
100 | ¥140.82870 | ¥14,082.87 |
250 | ¥133.54440 | ¥33,386.10 |
500 | ¥130.30710 | ¥65,153.55 |