97-67-14-6 | |
---|---|
DigiKey Part Number | 965-97-67-14-6-ND |
Manufacturer | |
Manufacturer Product Number | 97-67-14-6 |
Description | CONN CABLE CLAMP ADPT SZ12SL-14S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp, Adapter 3/4-20 12SL, 14, 14S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp, Adapter | |
Cable Opening | 0.344" (8.73mm) | |
Diameter - Outside | 0.906" (23.00mm) | |
Shell Size - Insert | 12SL, 14, 14S | |
Thread Size | 3/4-20 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | Unshielded | |
Color | Olive | |
Features | Adapter, Bushing, Clamp Screws, Washer | |
Ingress Protection | Water Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | 97 Series Plug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.35000 | ¥275.35 |
10 | ¥234.59100 | ¥2,345.91 |
25 | ¥221.01120 | ¥5,525.28 |
50 | ¥206.19540 | ¥10,309.77 |
100 | ¥182.73540 | ¥18,273.54 |
250 | ¥172.85796 | ¥43,214.49 |
500 | ¥169.15380 | ¥84,576.90 |