97-60-18(621) | |
---|---|
DigiKey Part Number | 97-60-18(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-18(621) |
Description | CONN COVER 18 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3100, MS3101 and MS3102 Receptacle | |
Shell Size - Insert | 18 | |
Material | Zinc Alloy | |
Features | Metal Chain | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.23000 | ¥121.23 |
10 | ¥103.40000 | ¥1,034.00 |
25 | ¥97.62720 | ¥2,440.68 |
50 | ¥97.10140 | ¥4,855.07 |
100 | ¥91.32880 | ¥9,132.88 |
250 | ¥86.60480 | ¥21,651.20 |
500 | ¥84.50516 | ¥42,252.58 |
1,000 | ¥82.40569 | ¥82,405.69 |