97-60-16 | |
---|---|
DigiKey Part Number | 97-60-16-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-16 |
Description | CONN COVER 16 16S OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 16, 16S Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3100, MS3101 and MS3102 Receptacle | |
Shell Size - Insert | 16, 16S | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.45000 | ¥77.45 |
10 | ¥65.11900 | ¥651.19 |
25 | ¥60.79400 | ¥1,519.85 |
50 | ¥57.71480 | ¥2,885.74 |
100 | ¥54.78950 | ¥5,478.95 |
250 | ¥51.14740 | ¥12,786.85 |
500 | ¥48.55146 | ¥24,275.73 |
1,000 | ¥46.08433 | ¥46,084.33 |