97-45-1622P-4(0920) | |
---|---|
DigiKey Part Number | 97-45-1622P-4(0920)-ND |
Manufacturer | |
Manufacturer Product Number | 97-45-1622P-4(0920) |
Description | CONTACT PIN 16-22AWG CRIMP 1=100 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-22 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.19000 | ¥325.19 |
10 | ¥284.77300 | ¥2,847.73 |
100 | ¥254.89310 | ¥25,489.31 |