97-3102E-20-4P(400)(955) | |
---|---|
DigiKey Part Number | 965-97-3102E-20-4P(400)(955)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102E-20-4P(400)(955) |
Description | 97 FMLB, BOX MOUNT RECEPTACLE, 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 20-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 250VAC, 500VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | Industrial, Testing Equipment & Measurement | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.66000 | ¥94.66 |
10 | ¥80.69400 | ¥806.94 |
25 | ¥76.19040 | ¥1,904.76 |
50 | ¥75.77980 | ¥3,788.99 |
100 | ¥71.27420 | ¥7,127.42 |
250 | ¥67.58740 | ¥16,896.85 |
500 | ¥65.94886 | ¥32,974.43 |
1,000 | ¥64.31035 | ¥64,310.35 |