97-3057-12(621) | |
---|---|
DigiKey Part Number | 97-3057-12(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-12(621) |
Description | CONN CAB CLAMP SZ20 22 1 3/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 3/16-18 20, 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.750" (19.05mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 20, 22 | |
Thread Size | 1 3/16-18 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Zinc Alloy | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Washers | |
Ingress Protection | - | |
Includes | 7 pcs - 2 pc Cable Clamp, 2 Screws, 3 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.43000 | ¥93.43 |
10 | ¥79.66500 | ¥796.65 |
25 | ¥75.21880 | ¥1,880.47 |
50 | ¥74.81420 | ¥3,740.71 |
100 | ¥71.19770 | ¥7,119.77 |