97-3057-1024 | |
---|---|
DigiKey Part Number | 97-3057-1024-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1024 |
Description | CONN CABLE CLAMP SZ36 OLIVE 2-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 2-18 36 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 1.375" (34.93mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 36 | |
Thread Size | 2-18 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.67000 | ¥139.67 |
10 | ¥119.07700 | ¥1,190.77 |
100 | ¥105.17790 | ¥10,517.79 |