10-101971-123 | |
---|---|
DigiKey Part Number | 339-10-101971-123-ND |
Manufacturer | |
Manufacturer Product Number | 10-101971-123 |
Description | CONN CABLE CLAMP SZ12 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.428" (10.87mm) | |
Diameter - Outside | 0.803" (20.40mm) | |
Shell Size - Insert | 12 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | - | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Class E Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.03000 | ¥162.03 |
10 | ¥141.87700 | ¥1,418.77 |
25 | ¥135.74760 | ¥3,393.69 |
50 | ¥131.36920 | ¥6,568.46 |
100 | ¥126.99030 | ¥12,699.03 |
250 | ¥119.98412 | ¥29,996.03 |
500 | ¥116.48078 | ¥58,240.39 |