10-101971-103 | |
---|---|
DigiKey Part Number | 339-10-101971-103-ND |
Manufacturer | |
Manufacturer Product Number | 10-101971-103 |
Description | CONN CABLE CLAMP SZ10 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.302" (7.67mm) | |
Diameter - Outside | 0.675" (17.15mm) | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | - | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Class E Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.51000 | ¥270.51 |
10 | ¥236.87800 | ¥2,368.78 |
25 | ¥226.64600 | ¥5,666.15 |
50 | ¥219.33480 | ¥10,966.74 |
100 | ¥212.02370 | ¥21,202.37 |
250 | ¥200.32608 | ¥50,081.52 |