10-101949-022 | |
---|---|
DigiKey Part Number | 10-101949-022-ND |
Manufacturer | |
Manufacturer Product Number | 10-101949-022 |
Description | CONN FLANGE GASKET 22 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | MIL-C-26482, Series 1 PT and PC Receptacle | |
Shell Size - Insert | 22 | |
Material | - | |
Features | Square | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.67900 | ¥56.79 |
100 | ¥5.09990 | ¥509.99 |
1,000 | ¥3.70925 | ¥3,709.25 |
5,000 | ¥3.24559 | ¥16,227.95 |
10,000 | ¥3.08332 | ¥30,833.20 |