11826-BCA | |
---|---|
DigiKey Part Number | 2188-11826-BCATR-ND - Tape & Reel (TR) 2188-11826-BCACT-ND - Cut Tape (CT) 2188-11826-BCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11826-BCA |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11826-BCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.88000 | ¥96.88 |
10 | ¥85.85800 | ¥858.58 |
25 | ¥82.55760 | ¥2,063.94 |
50 | ¥79.25420 | ¥3,962.71 |
100 | ¥74.85130 | ¥7,485.13 |
250 | ¥68.24648 | ¥17,061.62 |
500 | ¥63.84354 | ¥31,921.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥58.55988 | ¥58,559.88 |