SFW20S-2STAE1LF | |
---|---|
DigiKey Part Number | 609-SFW20S-2STAE1LFTR-ND - Tape & Reel (TR) 609-SFW20S-2STAE1LFCT-ND - Cut Tape (CT) 609-SFW20S-2STAE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW20S-2STAE1LF |
Description | CONN FPC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW20S-2STAE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.15400 | ¥41.54 |
25 | ¥3.98680 | ¥99.67 |
50 | ¥3.90300 | ¥195.15 |
100 | ¥3.73300 | ¥373.30 |
250 | ¥3.39360 | ¥848.40 |
500 | ¥3.05422 | ¥1,527.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.98738 | ¥2,987.38 |