SFV10R-1STE1HLF | |
---|---|
DigiKey Part Number | 609-4305-2-ND - Tape & Reel (TR) 609-4305-1-ND - Cut Tape (CT) 609-4305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV10R-1STE1HLF |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV10R-1STE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.04760 | ¥76.19 |
50 | ¥2.87020 | ¥143.51 |
100 | ¥2.75030 | ¥275.03 |
250 | ¥2.51088 | ¥627.72 |
500 | ¥2.39136 | ¥1,195.68 |
1,000 | ¥1.97290 | ¥1,972.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79354 | ¥5,380.62 |
6,000 | ¥1.73376 | ¥10,402.56 |
9,000 | ¥1.61418 | ¥14,527.62 |
15,000 | ¥1.59027 | ¥23,854.05 |
30,000 | ¥1.55440 | ¥46,632.00 |