PSAS5F2130051TR | |
---|---|
DigiKey Part Number | 609-PSAS5F2130051TR-ND - Tape & Reel (TR) 609-PSAS5F2130051TRCT-ND - Cut Tape (CT) 609-PSAS5F2130051TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSAS5F2130051TR |
Description | SAS PCIE,STORAGE CONNECTORS,5.0, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PSAS5F2130051TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock, Mating Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥103.31580 | ¥25,828.95 |
500 | ¥101.10210 | ¥50,551.05 |
750 | ¥98.15019 | ¥73,612.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.00000 | ¥155.00 |
10 | ¥134.31200 | ¥1,343.12 |
25 | ¥127.30120 | ¥3,182.53 |
50 | ¥125.45560 | ¥6,272.78 |
100 | ¥110.69530 | ¥11,069.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.71000 | ¥185.71 |
10 | ¥143.11300 | ¥1,431.13 |
25 | ¥129.54760 | ¥3,238.69 |
50 | ¥120.38520 | ¥6,019.26 |
100 | ¥112.07700 | ¥11,207.70 |