ME1005610211081 | |
---|---|
DigiKey Part Number | 609-ME1005610211081TR-ND - Tape & Reel (TR) 609-ME1005610211081CT-ND - Cut Tape (CT) 609-ME1005610211081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1005610211081 |
Description | CONN EDGE DUAL FMALE 56POS 0.024 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold, GXT™ 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1005610211081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
10 | ¥40.84400 | ¥408.44 |
25 | ¥38.68800 | ¥967.20 |
50 | ¥37.78800 | ¥1,889.40 |
100 | ¥35.98850 | ¥3,598.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥31.49007 | ¥9,447.02 |
600 | ¥30.59028 | ¥18,354.17 |
900 | ¥27.89108 | ¥25,101.97 |
1,500 | ¥25.19195 | ¥37,787.92 |
3,000 | ¥24.29224 | ¥72,876.72 |