HM2S10PE51N0N9LF | |
---|---|
DigiKey Part Number | HM2S10PE51N0N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2S10PE51N0N9LF |
Description | CONN RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | HM2S10PE51N0N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
224 | ¥53.86656 | ¥12,066.11 |