HM2R95PA8108N9LF | |
---|---|
DigiKey Part Number | HM2R95PA8108N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R95PA8108N9LF |
Description | CONN RECEPT 225POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 225 (200 + 25 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R95PA8108N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | DE 25 | |
Number of Positions | 225 (200 + 25 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 + 1 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.99000 | ¥88.99 |
24 | ¥80.09708 | ¥1,922.33 |
48 | ¥73.51708 | ¥3,528.82 |
96 | ¥71.58260 | ¥6,871.93 |
240 | ¥63.84388 | ¥15,322.53 |
456 | ¥59.97461 | ¥27,348.42 |
960 | ¥53.00985 | ¥50,889.46 |