HM2R65PA5108N9LF | |
---|---|
DigiKey Part Number | 609-5917-ND |
Manufacturer | |
Manufacturer Product Number | HM2R65PA5108N9LF |
Description | CONN RECEPT 150POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 (125 + 25 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R65PA5108N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | AB 25 | |
Number of Positions | 150 (125 + 25 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 1 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥45.46600 | ¥454.66 |
36 | ¥42.95333 | ¥1,546.32 |
72 | ¥41.90542 | ¥3,017.19 |
108 | ¥39.81074 | ¥4,299.56 |
252 | ¥35.61980 | ¥8,976.19 |
468 | ¥33.52442 | ¥15,689.43 |
972 | ¥29.33392 | ¥28,512.57 |
2,412 | ¥27.86725 | ¥67,215.81 |