HM2P07PDG1A1E9LF | |
---|---|
DigiKey Part Number | 609-4491-ND |
Manufacturer | |
Manufacturer Product Number | HM2P07PDG1A1E9LF |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P07PDG1A1E9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 154 (110 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.59000 | ¥49.59 |
10 | ¥45.03100 | ¥450.31 |
25 | ¥42.64840 | ¥1,066.21 |
48 | ¥41.65625 | ¥1,999.50 |
96 | ¥39.67219 | ¥3,808.53 |
240 | ¥34.71275 | ¥8,331.06 |
480 | ¥33.72108 | ¥16,186.12 |
960 | ¥28.76202 | ¥27,611.54 |
2,400 | ¥26.77847 | ¥64,268.33 |