HM1L41AAP000H6PLF | |
---|---|
DigiKey Part Number | 609-3602-ND |
Manufacturer | |
Manufacturer Product Number | HM1L41AAP000H6PLF |
Description | CONN HEADER 24POS EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | HM1L41AAP000H6PLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.50000 | ¥44.50 |
10 | ¥40.38300 | ¥403.83 |
25 | ¥38.24640 | ¥956.16 |
40 | ¥37.35750 | ¥1,494.30 |
120 | ¥35.57725 | ¥4,269.27 |
240 | ¥31.13046 | ¥7,471.31 |
480 | ¥30.24094 | ¥14,515.65 |
960 | ¥25.79377 | ¥24,762.02 |
2,400 | ¥24.01490 | ¥57,635.76 |