HLW11S-2C7LF | |
---|---|
DigiKey Part Number | 609-HLW11S-2C7LF-ND |
Manufacturer | |
Manufacturer Product Number | HLW11S-2C7LF |
Description | CONN FFC FPC VERT 11POS 1MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLW11S-2C7LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.232" (5.90mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.42900 | ¥14.29 |
25 | ¥1.27080 | ¥31.77 |
40 | ¥1.18625 | ¥47.45 |
190 | ¥1.10184 | ¥209.35 |
380 | ¥0.97458 | ¥370.34 |
570 | ¥0.93218 | ¥531.34 |
950 | ¥0.76265 | ¥724.52 |
2,470 | ¥0.69913 | ¥1,726.85 |