FF5026-AS305-008 | |
---|---|
DigiKey Part Number | 609-FF5026-AS305-008-ND |
Manufacturer | |
Manufacturer Product Number | FF5026-AS305-008 |
Description | CABLE FFC/FPC 8POS 1MM 12" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FF5026-AS305-008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.07000 | ¥31.07 |
10 | ¥28.21300 | ¥282.13 |
25 | ¥26.71840 | ¥667.96 |
50 | ¥26.09700 | ¥1,304.85 |
100 | ¥24.85350 | ¥2,485.35 |
400 | ¥21.87830 | ¥8,751.32 |