F32R-1A7H1-11012 | |
---|---|
DigiKey Part Number | 609-F32R-1A7H1-11012TR-ND - Tape & Reel (TR) 609-F32R-1A7H1-11012CT-ND - Cut Tape (CT) 609-F32R-1A7H1-11012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32R-1A7H1-11012 |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32R-1A7H1-11012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.34300 | ¥43.43 |
25 | ¥3.96680 | ¥99.17 |
50 | ¥3.73380 | ¥186.69 |
100 | ¥3.57780 | ¥357.78 |
250 | ¥3.26652 | ¥816.63 |
500 | ¥3.11118 | ¥1,555.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥2.48889 | ¥4,480.00 |
3,600 | ¥2.33334 | ¥8,400.02 |
5,400 | ¥2.25557 | ¥12,180.08 |
9,000 | ¥2.10000 | ¥18,900.00 |
12,600 | ¥2.06890 | ¥26,068.14 |