F32Q-1A7H1-11006

DigiKey Part Number
609-F32Q-1A7H1-11006TR-ND - Tape & Reel (TR)
609-F32Q-1A7H1-11006CT-ND - Cut Tape (CT)
609-F32Q-1A7H1-11006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F32Q-1A7H1-11006
Description
CONN FFC FPC TOP 6POS 0.5MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F32Q-1A7H1-11006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
6
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Natural
Actuator Color
Gray
Mating Cycles
30
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥2.39700¥23.97
25¥2.19360¥54.84
50¥2.06400¥103.20
100¥1.97770¥197.77
250¥1.80552¥451.38
500¥1.71946¥859.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥1.51371¥2,724.68
Manufacturers Standard Package