91932-32111LF | |
---|---|
DigiKey Part Number | 609-91932-32111LFTR-ND - Tape & Reel (TR) 609-91932-32111LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 91932-32111LF |
Description | CONAN CONN RCPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91932-32111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.83900 | ¥118.39 |
25 | ¥11.33600 | ¥283.40 |
50 | ¥11.08320 | ¥554.16 |
100 | ¥10.58000 | ¥1,058.00 |
250 | ¥9.57264 | ¥2,393.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.56488 | ¥6,851.90 |
1,600 | ¥7.30534 | ¥11,688.54 |
2,400 | ¥7.05342 | ¥16,928.21 |
5,600 | ¥6.70076 | ¥37,524.26 |
8,000 | ¥6.54961 | ¥52,396.88 |