91911-31331LF | |
---|---|
DigiKey Part Number | 609-3426-2-ND - Tape & Reel (TR) 609-3426-1-ND - Cut Tape (CT) 609-3426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31331LF |
Description | CONN HDR 31POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31331LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.068" (1.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.44000 | ¥37.44 |
10 | ¥33.96400 | ¥339.64 |
25 | ¥32.16920 | ¥804.23 |
50 | ¥31.42220 | ¥1,571.11 |
100 | ¥29.92560 | ¥2,992.56 |
250 | ¥26.18468 | ¥6,546.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.51820 | ¥9,259.10 |