91911-31215LF | |
---|---|
DigiKey Part Number | 609-3416-2-ND - Tape & Reel (TR) 609-3416-1-ND - Cut Tape (CT) 609-3416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31215LF |
Description | CONN HDR 15POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31215LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.5mm | |
Height Above Board | 0.048" (1.22mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.65500 | ¥146.55 |
25 | ¥14.03200 | ¥350.80 |
50 | ¥13.72020 | ¥686.01 |
100 | ¥13.09630 | ¥1,309.63 |
250 | ¥11.84904 | ¥2,962.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥7.71824 | ¥6,174.59 |