90311-026LF | |
---|---|
DigiKey Part Number | 609-2783-ND |
Manufacturer | |
Manufacturer Product Number | 90311-026LF |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-026LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.66000 | ¥18.66 |
10 | ¥16.22800 | ¥162.28 |
25 | ¥15.53880 | ¥388.47 |
50 | ¥15.19340 | ¥759.67 |
100 | ¥14.50360 | ¥1,450.36 |
250 | ¥13.12220 | ¥3,280.55 |
500 | ¥12.08630 | ¥6,043.15 |
1,000 | ¥10.35962 | ¥10,359.62 |
2,500 | ¥9.66901 | ¥24,172.53 |