89947-718LF | |
---|---|
DigiKey Part Number | 609-6016-ND |
Manufacturer | |
Manufacturer Product Number | 89947-718LF |
Description | CONN RCPT 18POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-718LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 18 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥15.80300 | ¥158.03 |
26 | ¥15.13385 | ¥393.48 |
52 | ¥14.79769 | ¥769.48 |
104 | ¥14.12510 | ¥1,469.01 |
260 | ¥12.77969 | ¥3,322.72 |
520 | ¥11.77069 | ¥6,120.76 |
1,014 | ¥10.08920 | ¥10,230.45 |
2,522 | ¥9.41662 | ¥23,748.72 |