89361-708SLF | |
---|---|
DigiKey Part Number | 609-89361-708SLF-ND |
Manufacturer | |
Manufacturer Product Number | 89361-708SLF |
Description | CONN RCPT 8POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.68600 | ¥136.86 |
46 | ¥12.66457 | ¥582.57 |
92 | ¥12.06130 | ¥1,109.64 |
276 | ¥10.61743 | ¥2,930.41 |