86303020A | |
---|---|
DigiKey Part Number | 86303020A-ND |
Manufacturer | |
Manufacturer Product Number | 86303020A |
Description | M CRMP CT AU PTD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.55000 | ¥105.50 |
25 | ¥10.09800 | ¥252.45 |
50 | ¥9.87320 | ¥493.66 |
100 | ¥9.42400 | ¥942.40 |
250 | ¥8.52636 | ¥2,131.59 |
500 | ¥7.85334 | ¥3,926.67 |
2,000 | ¥6.50697 | ¥13,013.94 |
4,000 | ¥6.28262 | ¥25,130.48 |