86092645113765E1LF | |
---|---|
DigiKey Part Number | 609-6158-ND |
Manufacturer | |
Manufacturer Product Number | 86092645113765E1LF |
Description | CONN DIN HDR 64POS PCB RA GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86092645113765E1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
16 | ¥41.97125 | ¥671.54 |
32 | ¥39.74938 | ¥1,271.98 |
48 | ¥38.82583 | ¥1,863.64 |
80 | ¥36.97763 | ¥2,958.21 |
240 | ¥32.35504 | ¥7,765.21 |
448 | ¥31.43069 | ¥14,080.95 |
960 | ¥26.80850 | ¥25,736.16 |
2,400 | ¥24.95965 | ¥59,903.16 |