77317-104-12LF | |
---|---|
DigiKey Part Number | 609-77317-104-12LF-ND |
Manufacturer | |
Manufacturer Product Number | 77317-104-12LF |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77317-104-12LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.190" (4.83mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.34400 | ¥103.44 |
100 | ¥9.24060 | ¥924.06 |
500 | ¥7.70068 | ¥3,850.34 |
1,000 | ¥6.60053 | ¥6,600.53 |
5,000 | ¥5.85248 | ¥29,262.40 |
10,000 | ¥5.72046 | ¥57,204.60 |