74233-102LF | |
---|---|
DigiKey Part Number | 609-1044-ND |
Manufacturer | |
Manufacturer Product Number | 74233-102LF |
Description | CONN PLUG USB2.0 A/PWR COMB SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and Power, Combo USB 2.0 Plug Connector 8 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 74233-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) and Power, Combo | |
Number of Contacts | 8 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A, 3A | |
Voltage - Rated | 12V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Teal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.42100 | ¥224.21 |
25 | ¥21.23720 | ¥530.93 |
40 | ¥20.74400 | ¥829.76 |
80 | ¥19.75688 | ¥1,580.55 |
300 | ¥17.39137 | ¥5,217.41 |