74233-100LF | |
---|---|
DigiKey Part Number | 609-1042-ND |
Manufacturer | |
Manufacturer Product Number | 74233-100LF |
Description | CONN PLUG USB2.0 A/PWR COMB SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and Power, Combo USB 2.0 Plug Connector 8 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 74233-100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) and Power, Combo | |
Number of Contacts | 8 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A, 3A | |
Voltage - Rated | 12V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Teal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥25.04700 | ¥250.47 |
25 | ¥23.72560 | ¥593.14 |
40 | ¥23.17350 | ¥926.94 |
80 | ¥22.06925 | ¥1,765.54 |
300 | ¥19.31040 | ¥5,793.12 |
600 | ¥18.75860 | ¥11,255.16 |
1,200 | ¥15.99999 | ¥19,199.99 |
2,400 | ¥14.89653 | ¥35,751.67 |