73725-1180RLF | |
---|---|
DigiKey Part Number | 609-73725-1180RLFTR-ND - Tape & Reel (TR) 609-73725-1180RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 73725-1180RLF |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 73725-1180RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 2.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.68100 | ¥106.81 |
25 | ¥10.22600 | ¥255.65 |
50 | ¥10.00120 | ¥500.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥9.54572 | ¥1,718.23 |
360 | ¥8.63672 | ¥3,109.22 |
540 | ¥7.95485 | ¥4,295.62 |
900 | ¥7.72752 | ¥6,954.77 |
1,260 | ¥6.81844 | ¥8,591.23 |
1,800 | ¥6.59115 | ¥11,864.07 |
4,500 | ¥6.36388 | ¥28,637.46 |
9,000 | ¥5.90931 | ¥53,183.79 |